CPC-OPTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC-OPTO
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1709J

DigiKey Part Number
212-CPC1709J-ND
Manufacturer
Manufacturer Product Number
CPC1709J
Description
SSR RELAY SPST-NO 9A 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) ISOPLUS264™
Datasheet
 Datasheet
EDA/CAD Models
CPC1709J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
9 A
On-State Resistance (Max)
50 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
ISOPLUS264™
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,862
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$12.48000$12.48
10$11.12200$111.22
25$10.62120$265.53
50$10.25720$512.86
100$9.90520$990.52
250$9.45800$2,364.50
500$9.13296$4,566.48
1,000$8.81887$8,818.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$12.48000
Unit Price with VAT:$13.60320