
RCM14-03_SYS_V | |
|---|---|
DigiKey Part Number | 5327-RCM14-03_SYS_V-ND |
Manufacturer | |
Manufacturer Product Number | RCM14-03_SYS_V |
Description | RCM14-03 SYSTEM, CONSISTS OF 901 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Response Time | - | |
Current - Supply (Max) | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.61000 | $70.61 |
| 10 | $58.32400 | $583.24 |
| 25 | $54.23600 | $1,355.90 |
| 50 | $51.48400 | $2,574.20 |
| 100 | $49.02220 | $4,902.22 |
| 250 | $46.19528 | $11,548.82 |
| Unit Price without VAT: | $70.61000 |
|---|---|
| Unit Price with VAT: | $76.96490 |

