- Embedded Module ARM® Cortex®-A5 500MHz 1Gb (128M x 8) 64Mb Flash, 1Kb EEPROM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Embedded Module ARM® Cortex®-A5 500MHz 1Gb (128M x 8) 64Mb Flash, 1Kb EEPROM
Microchip SAMA5D2 System-On-Module | Digi-Key Daily
Microchip New Product Discoveries Episode 27

ATSAMA5D27-SOM1

DigiKey Part Number
ATSAMA5D27-SOM1-ND
Manufacturer
Manufacturer Product Number
ATSAMA5D27-SOM1
Description
IC MOD CORTEX-A5 500MHZ 1GB 64MB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A5 500MHz 1Gb (128M x 8) 64Mb Flash, 1Kb EEPROM
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D27-SOM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A5
Co-Processor
-
Speed
500MHz
Flash Size
64Mb Flash, 1Kb EEPROM
RAM Size
1Gb (128M x 8)
Connector Type
Edge Connector
Size / Dimension
1.180" L x 1.570" W (30.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$56.23000$56.23
25$46.85320$1,171.33
100$42.60430$4,260.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$56.23000
Unit Price with VAT:$61.29070