14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 SOIC
ADC Aspects - Episode 1 - Quantization
MikroElektronika MIKROE-2756 Pi 3 Click Shield | Maker Minute

MCP3204-CI/SL

DigiKey Part Number
MCP3204-CI/SL-ND
Manufacturer
Manufacturer Product Number
MCP3204-CI/SL
Description
IC ADC 12BIT SAR 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3204-CI/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,327
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$2.40000$2.40
25$2.00640$50.16
100$1.82510$182.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$2.40000
Unit Price with VAT:$2.61600