



TC7109CPL | |
|---|---|
DigiKey Part Number | TC7109CPL-ND |
Manufacturer | |
Manufacturer Product Number | TC7109CPL |
Description | IC ADC 12BIT DUAL SLOPE 40DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7109CPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 30 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Dual Slope | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.96000 | $16.96 |
| 25 | $14.12720 | $353.18 |
| 100 | $12.87320 | $1,287.32 |
| Unit Price without VAT: | $16.96000 |
|---|---|
| Unit Price with VAT: | $18.48640 |

