




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29800 | $2.98 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.25360 | $25.36 |
| 250 | $0.23768 | $59.42 |
| 500 | $0.22632 | $113.16 |
| 1,000 | $0.21549 | $215.49 |
| 2,500 | $0.20199 | $504.98 |
| Unit Price without VAT: | $0.35000 |
|---|---|
| Unit Price with VAT: | $0.38150 |



















