170-001-170L001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-001-170L001

DigiKey Part Number
37-170-001-170L001TR-ND - Tape & Reel (TR)
37-170-001-170L001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170-001-170L001
Description
CONN D-SUB PIN 24-28AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125,173
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18700$1.87
25$0.17440$4.36
50$0.16640$8.32
100$0.15840$15.84
250$0.14840$37.10
500$0.14130$70.65
1,000$0.13456$134.56
2,500$0.12611$315.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11435$1,143.50
20,000$0.10889$2,177.80
30,000$0.10582$3,174.60
50,000$0.10208$5,104.00
70,000$0.09969$6,978.30
100,000$0.09721$9,721.00
Manufacturers Standard Package
Unit Price without VAT:$0.22000
Unit Price with VAT:$0.23980