
NTB0104GU12,115 | |
|---|---|
DigiKey Part Number | 568-5204-2-ND - Tape & Reel (TR) 568-5204-1-ND - Cut Tape (CT) 568-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0104GU12,115 |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | NTB0104GU12,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (2x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.97700 | $9.77 |
| 25 | $0.88120 | $22.03 |
| 100 | $0.77600 | $77.60 |
| 250 | $0.72580 | $181.45 |
| 500 | $0.69594 | $347.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63330 | $2,533.20 |
| 8,000 | $0.61942 | $4,955.36 |
| 12,000 | $0.61247 | $7,349.64 |
| 20,000 | $0.60477 | $12,095.40 |
| Unit Price without VAT: | $1.37000 |
|---|---|
| Unit Price with VAT: | $1.49330 |











