
TWR-K40D100M | |
|---|---|
DigiKey Part Number | TWR-K40D100M-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K40D100M |
Description | TOWER SYSTEM K40 EVAL BRD |
Customer Reference | |
Detailed Description | K40 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K40 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.46000 | $170.46 |
| Unit Price without VAT: | $170.46000 |
|---|---|
| Unit Price with VAT: | $185.80140 |






