CMOS Image Sensor 1920H x 1080V 3µm x 3µm 48-PLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0238CSSC12SHRA0-DR1

DigiKey Part Number
AR0238CSSC12SHRA0-DR1-ND
Manufacturer
Manufacturer Product Number
AR0238CSSC12SHRA0-DR1
Description
IMAGE SENSOR 2MP 1/3 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1080V 3µm x 3µm 48-PLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1920H x 1080V
Frames per Second
60.0
Voltage - Supply
1.8V, 2.8V
Package / Case
48-PLCC
Supplier Device Package
48-PLCC (11.43x11.43)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types