


NCV7351D10R2G | |
|---|---|
DigiKey Part Number | NCV7351D10R2GOSTR-ND - Tape & Reel (TR) NCV7351D10R2GOSCT-ND - Cut Tape (CT) NCV7351D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7351D10R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7351D10R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.27800 | $12.78 |
| 25 | $1.15680 | $28.92 |
| 100 | $1.02400 | $102.40 |
| 250 | $0.96052 | $240.13 |
| 500 | $0.92230 | $461.15 |
| 1,000 | $0.89081 | $890.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85192 | $2,555.76 |
| 6,000 | $0.83289 | $4,997.34 |
| 9,000 | $0.82337 | $7,410.33 |
| 15,000 | $0.81280 | $12,192.00 |
| Unit Price without VAT: | $1.76000 |
|---|---|
| Unit Price with VAT: | $1.91840 |

