
NIS4461MT1TXG | |
|---|---|
DigiKey Part Number | 488-NIS4461MT1TXGTR-ND - Tape & Reel (TR) 488-NIS4461MT1TXGCT-ND - Cut Tape (CT) 488-NIS4461MT1TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS4461MT1TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS4461MT1TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 9V ~ 24V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49508 | $4,485.24 |
| Unit Price without VAT: | $1.83000 |
|---|---|
| Unit Price with VAT: | $1.99470 |


