
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN10-10RX-L | |
|---|---|
DigiKey Part Number | 298-15425-ND |
Manufacturer | |
Manufacturer Product Number | PN10-10RX-L |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.130" (28.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.265" (6.73mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
In-Stock: 294
Check for Additional Incoming Stock
Quantity
All prices are in SGD
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $3.33300 | $33.33 |
| 25 | $3.23840 | $80.96 |
| 50 | $3.16860 | $158.43 |
| 100 | $3.10030 | $310.03 |
| 250 | $3.01204 | $753.01 |
| 500 | $2.94690 | $1,473.45 |
| 1,000 | $2.88309 | $2,883.09 |
| 2,500 | $2.80074 | $7,001.85 |
| Unit Price without VAT: | $3.58000 |
|---|---|
| Unit Price with VAT: | $3.90220 |



