


PG1265NL | |
|---|---|
DigiKey Part Number | 553-3913-5-ND |
Manufacturer | |
Manufacturer Product Number | PG1265NL |
Description | CMC 20A 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 20A DCR 4.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PG1265NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 4.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 20 | $3.66900 | $73.38 |
| 100 | $3.20050 | $320.05 |
| 1,000 | $2.63396 | $2,633.96 |
| 5,000 | $2.54259 | $12,712.95 |
| Unit Price without VAT: | $4.74000 |
|---|---|
| Unit Price with VAT: | $5.16660 |









