
EC21AFA-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC21AFA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EC21AFA-MINIPCIE |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21AFA-MINIPCIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 42Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 32mA | |
Current - Transmitting | 32mA | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.69000 | $78.69 |
| 10 | $68.99700 | $689.97 |
| 25 | $65.64160 | $1,641.04 |
| 100 | $61.04470 | $6,104.47 |
| Unit Price without VAT: | $78.69000 |
|---|---|
| Unit Price with VAT: | $85.77210 |










