Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC21JFA-MINIPCIE

DigiKey Part Number
2958-EC21JFA-MINIPCIE-ND
Manufacturer
Manufacturer Product Number
EC21JFA-MINIPCIE
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EC21JFA-MINIPCIE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9307-0
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
32mA
Current - Transmitting
32mA
Mounting Type
Card Edge
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$82.55000$82.55
10$72.39800$723.98
25$68.88600$1,722.15
100$64.07480$6,407.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$82.55000
Unit Price with VAT:$89.97950