Cellular LTE Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC21VFATEA-512-STD

DigiKey Part Number
2958-EC21VFATEA-512-STD-ND
Manufacturer
Manufacturer Product Number
EC21VFATEA-512-STD
Description
RF TXRX MOD CELLULARCARD EDGE
Customer Reference
Detailed Description
Cellular LTE Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
33dBm
Sensitivity
-102dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
34mA
Current - Transmitting
34mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$88.76000$88.76
Manufacturers Standard Package
Unit Price without VAT:$88.76000
Unit Price with VAT:$96.74840