Single Board Computer 1.8GHz 4 Core 4GB/4GB RAM Broadcom BCM2711 ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0380

DigiKey Part Number
2648-SC0380-ND
Manufacturer
Manufacturer Product Number
SC0380
Description
SBC 1.8GHZ 4 CORE 4GB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8Ghz 4 Core 4GB RAM ARM® Cortex®-A72 Keyboard DK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.8GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
11.260" x 4.800" (286.00mm x 122.00mm)
Form Factor
-
Expansion Site/Bus
Wi-Fi
RAM Capacity/Installed
4GB/4GB
Storage Interface
MicroSD
Video Outputs
micro HDMI
Ethernet
GbE
USB
USB 2.0 (1), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
No
Contents
DK Keyboard
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$97.52000$97.52
Unit Price without VAT:$97.52000
Unit Price with VAT:$106.29680