SC0480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0480

DigiKey Part Number
2648-SC0480-ND
Manufacturer
Manufacturer Product Number
SC0480
Description
COMPUTE MODULE CM4 ANTENNA KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Female Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.45GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
10 W
Features
Cable - 205mm
Termination
SMA Female
Ingress Protection
-
Mounting Type
Screw
Height (Max)
4.252" (108.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,879
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.97000$6.97
Unit Price without VAT:$6.97000
Unit Price with VAT:$7.59730