Power over Ethernet (PoE) Power Management Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power over Ethernet (PoE) Power Management Raspberry Pi Platform Evaluation Expansion Board
POE FRONT copy
POE BACK copy

SC1022

DigiKey Part Number
2648-SC1022-ND
Manufacturer
Manufacturer Product Number
SC1022
Description
POE+ HAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power over Ethernet (PoE) Power Management Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Power Management
Function
Power over Ethernet (PoE)
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$27.86000$27.86
Unit Price without VAT:$27.86000
Unit Price with VAT:$30.36740