New Product
Single Board Computer 2.4GHz 4 Core 16GB/16GB RAM Broadcom BCM2712 Arm Cortex-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1113

DigiKey Part Number
2648-SC1113-ND
Manufacturer
Manufacturer Product Number
SC1113
Description
SBC 2.4GHZ 4 CORE 16GB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 16GB/16GB RAM Broadcom BCM2712 Arm Cortex-A76
Datasheet
 Datasheet
EDA/CAD Models
SC1113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Box
Part Status
Active
Core Processor
Broadcom BCM2712 Arm Cortex-A76
Speed
2.4GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.370" x 2.224" (85.60mm x 56.50mm)
Form Factor
-
Expansion Site/Bus
Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe
RAM Capacity/Installed
16GB/16GB
Storage Interface
MicroSD
Video Outputs
HDMI, MIPI
Ethernet
GbE
USB
USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$202.01000$202.01
Unit Price without VAT:$202.01000
Unit Price with VAT:$220.19090