
RMLV0808BGSB-4S2#HA0 | |
|---|---|
DigiKey Part Number | RMLV0808BGSB-4S2#HA0TR-ND - Tape & Reel (TR) RMLV0808BGSB-4S2#HA0CT-ND - Cut Tape (CT) RMLV0808BGSB-4S2#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMLV0808BGSB-4S2#HA0 |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | RMLV0808BGSB-4S2#HA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.03000 | $9.03 |
| 10 | $8.39800 | $83.98 |
| 25 | $8.14520 | $203.63 |
| 50 | $7.95380 | $397.69 |
| 100 | $7.76280 | $776.28 |
| 250 | $7.51236 | $1,878.09 |
| 500 | $7.32522 | $3,662.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.14068 | $7,140.68 |
| 2,000 | $6.95941 | $13,918.82 |
| Unit Price without VAT: | $9.03000 |
|---|---|
| Unit Price with VAT: | $9.84270 |

