Breadboard, General Purpose Pad (Square) 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Pad (Square) 0.1" (2.54mm) Grid
Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

08808

DigiKey Part Number
1568-08808-ND
Manufacturer
Manufacturer Product Number
08808
Description
BREADBOARD GENERAL PURPOSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Pad (Square) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
-
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
Pad (Square)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
1.00" L x 1.00" W (25.4mm x 25.4mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,717
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$4.12000$4.12
Manufacturers Standard Package
Unit Price without VAT:$4.12000
Unit Price with VAT:$4.49080