Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm), 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12070

DigiKey Part Number
1568-12070-ND
Manufacturer
Manufacturer Product Number
12070
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm), 0.200" (5.08mm)
Circuit Pattern
5 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.70" L x 2.50" W (94.0mm x 63.5mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$9.78000$9.78
Manufacturers Standard Package
Unit Price without VAT:$9.78000
Unit Price with VAT:$10.66020