
COM-21209 | |
|---|---|
DigiKey Part Number | 1568-COM-21209-ND |
Manufacturer | |
Manufacturer Product Number | COM-21209 |
Description | LED RGB T/H 2PIN 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED OWire Red, Green, Blue (RGB) 4.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | - | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | OWire | |
Mounting Type | Through Hole | |
Size / Dimension | 4.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |




