
RH2A-10M-HDMI-CABLE | |
|---|---|
DigiKey Part Number | 5214-RH2A-10M-HDMI-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | RH2A-10M-HDMI-CABLE |
Description | 30FT (10M) ACTIVE HDMI CABLE, HD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 32.8' (10.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.81000 | $185.81 |
| 10 | $157.95700 | $1,579.57 |
| 25 | $148.07840 | $3,701.96 |
| 50 | $141.02080 | $7,051.04 |
| 100 | $138.97170 | $13,897.17 |
| Unit Price without VAT: | $185.81000 |
|---|---|
| Unit Price with VAT: | $202.53290 |

