
M24C02-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8552-2-ND - Tape & Reel (TR) 497-8552-1-ND - Cut Tape (CT) 497-8552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-WMN6TP |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.21720 | $5.43 |
| 50 | $0.21320 | $10.66 |
| 100 | $0.20880 | $20.88 |
| 250 | $0.20300 | $50.75 |
| 500 | $0.19862 | $99.31 |
| 1,000 | $0.19416 | $194.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18824 | $470.60 |
| 5,000 | $0.18377 | $918.85 |
| 7,500 | $0.18116 | $1,358.70 |
| 12,500 | $0.17789 | $2,223.62 |
| 17,500 | $0.17575 | $3,075.62 |
| 25,000 | $0.17349 | $4,337.25 |
| 62,500 | $0.16776 | $10,485.00 |
| Unit Price without VAT: | $0.24000 |
|---|---|
| Unit Price with VAT: | $0.26160 |











