STM32L412 Nucleo-32 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L412 Nucleo-32 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-L412KB

DigiKey Part Number
497-18239-ND
Manufacturer
Manufacturer Product Number
NUCLEO-L412KB
Description
NUCLEO-32 STM32L412KB EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32L412 Nucleo-32 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-L412KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32L412
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, STM32Cube
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$15.38000$15.38
Manufacturers Standard Package
Unit Price without VAT:$15.38000
Unit Price with VAT:$16.76420