


SPC560P40L1CEFBR | |
|---|---|
DigiKey Part Number | 497-19301-2-ND - Tape & Reel (TR) 497-19301-1-ND - Cut Tape (CT) 497-19301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560P40L1CEFBR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P40L1CEFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.90000 | $7.90 |
| 10 | $6.04100 | $60.41 |
| 25 | $5.57720 | $139.43 |
| 100 | $5.06790 | $506.79 |
| 250 | $4.82500 | $1,206.25 |
| 500 | $4.67864 | $2,339.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.55816 | $4,558.16 |
| 2,000 | $4.45902 | $8,918.04 |
| 3,000 | $4.40940 | $13,228.20 |
| Unit Price without VAT: | $7.90000 |
|---|---|
| Unit Price with VAT: | $8.61100 |






