
STL45N60DM6 | |
|---|---|
DigiKey Part Number | 497-19464-2-ND - Tape & Reel (TR) 497-19464-1-ND - Cut Tape (CT) 497-19464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL45N60DM6 |
Description | MOSFET N-CH 600V 25A PWRFLAT HV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 160W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL45N60DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.95600 | $69.56 |
| 100 | $5.24900 | $524.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.28845 | $12,865.35 |
| Unit Price without VAT: | $10.28000 |
|---|---|
| Unit Price with VAT: | $11.20520 |

