STM32 F0 Discovery STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32 F0 Discovery STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F072B-DISCO

DigiKey Part Number
497-14098-ND
Manufacturer
Manufacturer Product Number
STM32F072B-DISCO
Description
DISCOVERY STM32 F0 EVAL BRD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
STM32 F0 Discovery STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
STM32 F0
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
STM32Cube
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$15.81000$15.81
Manufacturers Standard Package
Unit Price without VAT:$15.81000
Unit Price with VAT:$17.23290