ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 225-TFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32H7R7L8H6

DigiKey Part Number
497-STM32H7R7L8H6-ND
Manufacturer
Manufacturer Product Number
STM32H7R7L8H6
Description
IC MCU 32BIT 64KB FLASH 225TFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 225-TFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
STM32H7R7L8H6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
152
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
616K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
225-TFBGA (13x13)
Package / Case
225-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$14.89000$14.89
10$11.64300$116.43
25$10.83120$270.78
160$9.70731$1,553.17
320$9.41672$3,013.35
640$9.17764$5,873.69
1,120$9.01585$10,097.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$14.89000
Unit Price with VAT:$16.23010