
STM32MP257DAI3 | |
|---|---|
DigiKey Part Number | 497-STM32MP257DAI3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP257DAI3 |
Description | MPU WITH DUAL ARM CORTEX-A35 1.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.5GHz 436-TFBGA (18x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 2, 1, 1 Core, 32-Bit | |
Speed | 1.5GHz | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, LVDS, MIPI-CSI2 | |
Ethernet | 10/100/1000Mbps (3) | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1), USB Type-C (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | ARM TZ, Boot Security, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 436-TFBGA | |
Supplier Device Package | 436-TFBGA (18x18) | |
Additional Interfaces | GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.21000 | $40.21 |
| 10 | $32.46700 | $324.67 |
| 25 | $30.53160 | $763.29 |
| 100 | $28.40550 | $2,840.55 |
| 360 | $27.05583 | $9,740.10 |
| Unit Price without VAT: | $40.21000 |
|---|---|
| Unit Price with VAT: | $43.82890 |



