
STM32MP257FAL3 | |
|---|---|
DigiKey Part Number | 497-STM32MP257FAL3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP257FAL3 |
Description | MPU WITH DUAL ARM CORTEX-A35 1.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.5GHz 361-VFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 2, 1, 1 Core, 32-Bit | |
Speed | 1.5GHz | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, LVDS, MIPI-CSI2 | |
Ethernet | 10/100/1000Mbps (3) | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1), USB Type-C (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | ARM TZ, Boot Security, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-VFBGA | |
Supplier Device Package | 361-VFBGA (10x10) | |
Additional Interfaces | GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $26.72000 | $267.20 |
| 25 | $25.07880 | $626.97 |
| 100 | $23.27470 | $2,327.47 |
| 250 | $22.41476 | $5,603.69 |
| 500 | $21.89656 | $10,948.28 |
| Unit Price without VAT: | $33.30000 |
|---|---|
| Unit Price with VAT: | $36.29700 |






