IC RF TxRx + MCU 802.15.4 LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WLE5CCU6

DigiKey Part Number
497-STM32WLE5CCU6-ND
Manufacturer
Manufacturer Product Number
STM32WLE5CCU6
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WLE5CCU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
BPSK, GFSK, GMSK, FSK, MSK
Frequency
Data Rate (Max)
300kbps
Power - Output
22dBm
Sensitivity
-148dBm
Memory Size
256kB Flash
Serial Interfaces
ADC, GPIO, I2C, SPI, IrDA, UART, USART
GPIO
29
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.82mA
Current - Transmitting
21mA ~ 120mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,800
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$11.42000$11.42
10$8.85700$88.57
25$8.21360$205.34
100$7.50730$750.73
260$7.15785$1,861.04
520$6.95702$3,617.65
1,040$6.79177$7,063.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$11.42000
Unit Price with VAT:$12.44780