TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM809TWX6F

DigiKey Part Number
497-3339-2-ND - Tape & Reel (TR)
497-3339-1-ND - Cut Tape (CT)
497-3339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM809TWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM809TWX6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,167
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38700$3.87
25$0.34440$8.61
100$0.29800$29.80
250$0.27576$68.94
500$0.26234$131.17
1,000$0.25133$251.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23770$713.10
6,000$0.23104$1,386.24
9,000$0.22770$2,049.30
15,000$0.22400$3,360.00
21,000$0.22184$4,658.64
30,000$0.21976$6,592.80
Manufacturers Standard Package
Unit Price without VAT:$0.56000
Unit Price with VAT:$0.61040