SOT 143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM811TW16F

DigiKey Part Number
497-3349-2-ND - Tape & Reel (TR)
497-3349-1-ND - Cut Tape (CT)
497-3349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM811TW16F
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
STM811TW16F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,658
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.67800$6.78
25$0.60920$15.23
100$0.53250$53.25
250$0.49604$124.01
500$0.47408$237.04
1,000$0.45599$455.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43365$1,300.95
6,000$0.42271$2,536.26
9,000$0.41724$3,755.16
15,000$0.41117$6,167.55
21,000$0.40762$8,560.02
30,000$0.40421$12,126.30
Manufacturers Standard Package
Unit Price without VAT:$0.96000
Unit Price with VAT:$1.04640