P-Channel 30 V 2A (Ta) 350mW (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 2A (Ta) 350mW (Tc) Surface Mount SOT-23-3
SOT-23-3

STR2P3LLH6

DigiKey Part Number
497-15520-2-ND - Tape & Reel (TR)
497-15520-1-ND - Cut Tape (CT)
497-15520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR2P3LLH6
Description
MOSFET P-CH 30V 2A SOT-23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2A (Ta) 350mW (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STR2P3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
56mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
639 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.66000$6.60
100$0.42550$42.55
500$0.32440$162.20
1,000$0.29179$291.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25032$750.96
6,000$0.22943$1,376.58
9,000$0.21879$1,969.11
15,000$0.20683$3,102.45
21,000$0.19974$4,194.54
30,000$0.19286$5,785.80
Manufacturers Standard Package
Unit Price without VAT:$1.06000
Unit Price with VAT:$1.15540