VL53L1X FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L1X-SATEL

DigiKey Part Number
497-18088-ND
Manufacturer
Manufacturer Product Number
VL53L1X-SATEL
Description
BREAKOUT BOARD WITH VL53L1X LONG
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
VL53L1X FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
VL53L1X-SATEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
2.8V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
VL53L1X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$27.14000$27.14
Manufacturers Standard Package
Unit Price without VAT:$27.14000
Unit Price with VAT:$29.58260