

ADS1204IRHBR | |
|---|---|
DigiKey Part Number | 296-42163-2-ND - Tape & Reel (TR) 296-42163-1-ND - Cut Tape (CT) 296-42163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1204IRHBR |
Description | IC MODULATOR 16BIT 40K 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Parallel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1204IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.15000 | $29.15 |
| 10 | $23.29800 | $232.98 |
| 25 | $21.83720 | $545.93 |
| 100 | $20.23010 | $2,023.01 |
| 250 | $19.46412 | $4,866.03 |
| 500 | $19.00260 | $9,501.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.15349 | $54,460.47 |
| Unit Price without VAT: | $29.15000 |
|---|---|
| Unit Price with VAT: | $31.77350 |





