Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

ATL432BQDBZR

DigiKey Part Number
296-43017-2-ND - Tape & Reel (TR)
296-43017-1-ND - Cut Tape (CT)
296-43017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL432BQDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL432BQDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
82ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,729
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.52000$5.20
25$0.46440$11.61
100$0.40400$40.40
250$0.37520$93.80
500$0.35782$178.91
1,000$0.34354$343.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32587$977.61
6,000$0.31723$1,903.38
9,000$0.31290$2,816.10
15,000$0.30810$4,621.50
21,000$0.30530$6,411.30
30,000$0.30260$9,078.00
Manufacturers Standard Package
Unit Price without VAT:$0.74000
Unit Price with VAT:$0.80660