Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVC1104PWR

DigiKey Part Number
296-27549-2-ND - Tape & Reel (TR)
296-27549-1-ND - Cut Tape (CT)
296-27549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1104PWR
Description
IC CLK BUFFER 1:4 250MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1104PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,241
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.66000$5.66
10$4.28100$42.81
25$3.93720$98.43
100$3.55810$355.81
250$3.37732$844.33
500$3.26836$1,634.18
1,000$3.17870$3,178.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.10492$6,209.84
4,000$3.04418$12,176.72
Manufacturers Standard Package
Unit Price without VAT:$5.66000
Unit Price with VAT:$6.16940