Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5033FAQDBZR

DigiKey Part Number
296-44589-2-ND - Tape & Reel (TR)
296-44589-1-ND - Cut Tape (CT)
296-44589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5033FAQDBZR
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5033FAQDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6.8mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.5mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,011
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
5$0.78800$3.94
10$0.74700$7.47
25$0.69720$17.43
50$0.66320$33.16
100$0.63250$63.25
500$0.57062$285.31
1,000$0.54765$547.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31254$937.62
6,000$0.30069$1,804.14
9,000$0.29422$2,647.98
15,000$0.28653$4,297.95
21,000$0.28172$5,916.12
30,000$0.27684$8,305.20
Manufacturers Standard Package
Unit Price without VAT:$0.91000
Unit Price with VAT:$0.99190