


FDC1004DSCR | |
|---|---|
DigiKey Part Number | 296-46090-2-ND - Tape & Reel (TR) 296-46090-1-ND - Cut Tape (CT) 296-46090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC1004DSCR |
Description | CAPACITIVE SENSING SOLUTIONS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004DSCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.87000 | $7.87 |
| 5 | $7.08000 | $35.40 |
| 10 | $6.78300 | $67.83 |
| 25 | $6.43160 | $160.79 |
| 50 | $6.19060 | $309.53 |
| 100 | $5.96990 | $596.99 |
| 500 | $5.62742 | $2,813.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.35979 | $5,359.79 |
| 2,000 | $5.20786 | $10,415.72 |
| Unit Price without VAT: | $7.87000 |
|---|---|
| Unit Price with VAT: | $8.57830 |






