
INA4180A1QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-INA4180A1QPWRQ1TR-ND - Tape & Reel (TR) 296-INA4180A1QPWRQ1CT-ND - Cut Tape (CT) 296-INA4180A1QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A1QPWRQ1 |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A1QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.30300 | $13.03 |
| 25 | $1.17920 | $29.48 |
| 100 | $1.04390 | $104.39 |
| 250 | $0.97936 | $244.84 |
| 500 | $0.94050 | $470.25 |
| 1,000 | $0.90851 | $908.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88218 | $1,764.36 |
| 4,000 | $0.86049 | $3,441.96 |
| 6,000 | $0.84964 | $5,097.84 |
| 10,000 | $0.83761 | $8,376.10 |
| 14,000 | $0.83058 | $11,628.12 |
| Unit Price without VAT: | $1.80000 |
|---|---|
| Unit Price with VAT: | $1.96200 |


