
LM74722QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74722QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM74722QDRRRQ1CT-ND - Cut Tape (CT) 296-LM74722QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74722QDRRRQ1 |
Description | AUTOMOTIVE, LOW IQ IDEAL DIODE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 2.1A | |
Current - Supply | 27 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.73900 | $27.39 |
| 25 | $2.50440 | $62.61 |
| 100 | $2.24640 | $224.64 |
| 250 | $2.12340 | $530.85 |
| 500 | $2.04932 | $1,024.66 |
| 1,000 | $1.98831 | $1,988.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91296 | $5,738.88 |
| 6,000 | $1.87610 | $11,256.60 |
| Unit Price without VAT: | $3.68000 |
|---|---|
| Unit Price with VAT: | $4.01120 |










