Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T45DCUT

DigiKey Part Number
296-32280-2-ND - Tape & Reel (TR)
296-32280-1-ND - Cut Tape (CT)
296-32280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC2T45DCUT
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC2T45DCUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.06900$10.69
25$0.96480$24.12
100$0.85100$85.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.79668$199.17
500$0.76394$381.97
750$0.74757$560.68
1,250$0.72942$911.77
1,750$0.71881$1,257.92
2,500$0.70862$1,771.55
6,250$0.68664$4,291.50
12,500$0.67340$8,417.50
Manufacturers Standard Package
Unit Price without VAT:$1.48000
Unit Price with VAT:$1.61320