14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E05U06QDPYRQ1

DigiKey Part Number
296-47863-2-ND - Tape & Reel (TR)
296-47863-1-ND - Cut Tape (CT)
296-47863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E05U06QDPYRQ1
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E05U06QDPYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
14V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
Yes
Applications
HDMI, USB
Capacitance @ Frequency
0.42pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,431
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.43900$4.39
100$0.27720$27.72
500$0.21734$108.67
1,000$0.18971$189.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15499$1,549.90
Manufacturers Standard Package
Unit Price without VAT:$0.71000
Unit Price with VAT:$0.77390