OVLBx4C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVLBG4C7

DigiKey Part Number
365-1174-ND
Manufacturer
Manufacturer Product Number
OVLBG4C7
Description
LED GREEN CLEAR 3MM T/H
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
OVLBG4C7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,647
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.61000$0.61
100$0.55730$55.73
250$0.52940$132.35
500$0.51548$257.74
1,000$0.50155$501.55
2,500$0.48762$1,219.05
5,000$0.47369$2,368.45
10,000$0.47021$4,702.10
Manufacturers Standard Package
Unit Price without VAT:$0.61000
Unit Price with VAT:$0.66490