


AWSCR-16.00MTD-T | |
|---|---|
DigiKey Part Number | 535-9362-2-ND - Tape & Reel (TR) 535-9362-1-ND - Cut Tape (CT) 535-9362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-16.00MTD-T |
Description | CERAMIC RES 16.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.5% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-16.00MTD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.5% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.185" L x 0.161" W (4.70mm x 4.10mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.53600 | $5.36 |
| 25 | $0.50760 | $12.69 |
| 50 | $0.48680 | $24.34 |
| 100 | $0.46670 | $46.67 |
| 250 | $0.44144 | $110.36 |
| 500 | $0.42314 | $211.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38384 | $383.84 |
| 2,000 | $0.37771 | $755.42 |
| 3,000 | $0.37315 | $1,119.45 |
| 5,000 | $0.36774 | $1,838.70 |
| 7,000 | $0.36028 | $2,521.96 |
| 10,000 | $0.35254 | $3,525.40 |
| 12,000 | $0.34865 | $4,183.80 |
| 24,000 | $0.34114 | $8,187.36 |
| Unit Price without VAT: | $0.61000 |
|---|---|
| Unit Price with VAT: | $0.66490 |

